MG Chemicals Authorized Distributor

4226A-55ML

4226A-55ML High Voltage Clear Insulating Varnish, Bottle, 1-Part Dielectric Coat, 2oz

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4226A-55ML High Voltage Clear Insulating Varnish, Bottle, 1-Part Dielectric Coat, 2oz
Search Keywords: 4226A55ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MG Chemicals
Part No: 4226A-55ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 3208100000
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4226A-55ML RoHS compliant?
Yes, 4226A-55ML is RoHS compliant.
What is the lead time for 4226A-55ML?
The standard lead time for 4226A-55ML is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.51
10
$19.92
25
$19.14
50
$18.55
100
$17.96
250
$17.18
500 +
$16.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!