- Home ›
- All Products›
- 4223F-55ML
MG Chemicals
4223F-55ML
4223F-55ML Urethane Conformal Coating Spray, Bottle, 55ml, 2 oz.
View Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
4223F-55ML Urethane Conformal Coating Spray, Bottle, 55ml, 2 oz.
Search Keywords: 4223F55ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:4223F-55ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
HAZMATYes
Product Guides
+
Frequently Asked Questions
Is 4223F-55ML RoHS compliant?
Yes, 4223F-55ML is RoHS compliant.
What is the lead time for 4223F-55ML?
The standard lead time for 4223F-55ML is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$21.87
10
$20.86
25
$20.24
50
$19.65
100
$18.58
250
$18.08
500 +
$17.84
Click for Quote
Log in
to unlock special pricing