- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Chemicals ›
- Paints & Coatings ›
- 419C-55ML
419C-55ML
MG Chemicals
Paints and Coatings Acrylic Spray Liquid Clear Protect Against Moisture/Protect Against Corrosion
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
We are not allowed to ship these by air
Description
+
Paints and Coatings Acrylic Spray Liquid Clear Protect Against Moisture/Protect Against Corrosion
Search Keywords: 419C55ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:419C-55ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
-
Operating Temperature:-65 to 125 °C
-
Maximum Coverage:1.28 m²/L
-
Maximum Wet Thickness:N/A
-
Application Method:Spray
-
Maximum Touch Dry Time:N/A
-
Properties:Protect Against Moisture/Protect Against Corrosion
-
Maximum Dry Thickness:N/A
-
Form:Liquid
-
Color:Clear
-
Family:419C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.