E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Epoxy Encplstg/Pottg Compound - Black - 2 Part - 2:1 - 3.3Pa.s - 3 Can Kit - 3l
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
Plastic Enclosure - DIN Rail Mount Multi-Board Box - UL94V-0 - DIN Rail - ABS - Polycarbon...
Power Transformer - Pri:230VAC - Sec:24VAC - 1500Vrms - 4.8VA - 5 Terminals - Wire Lead Fl...
Epoxy Adhesives Two Compound 2:1 Amber Tint/Clear/Translucent 2500cps(Part A)/11000cps(Par...
6 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading