- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 824-1L
824-1L
MG Chemicals
Isopropyl Alcohol Liquid, Electronic Cleaner; 99.9% Pure, Anhydrous
Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
Isopropyl Alcohol Liquid, Electronic Cleaner; 99.9% Pure, Anhydrous
Search Keywords: 8241L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:824-1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:2905120050
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship on 6/2/26
Buy all 6 in-stock or the regular minimum order quantity of 12
On Order:
42
can ship 6/19/26
Stock lot only:
6
Minimum Order Quantity:
12
Order Increment:
12
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$14.223
12
$12.930
36
$12.350
60
$12.080
108
$11.770
252
$11.320
504
$10.950
1,008 +
$10.580
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT