- Home ›
- All Products›
- ST18809LDNN
ST18809LDNN
METZ CONNECT
Terminal block AST188 - 9 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST188 - 9 pole - Pitch 7.62mm
Search Keywords: ST18809LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18809LDNN
-
Alias/AKA:AST1880904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
25
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$18.53
2,500
$9.47
3,750
$6.44
5,000 +
$6.32
Click for Quote
Log in
to unlock special pricing