- Home ›
- All Products›
- ST18808LDNN
ST18808LDNN
METZ CONNECT
Terminal block AST188 - 8 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST188 - 8 pole - Pitch 7.62mm
Search Keywords: ST18808LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18808LDNN
-
Alias/AKA:AST1880804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$16.47
2,500
$8.41
3,750
$5.73
5,000 +
$5.61
Click for Quote
Log in
to unlock special pricing