- Home ›
- All Products›
- ST18803LDNN
ST18803LDNN
METZ CONNECT
Terminal block AST188 - 3 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST188 - 3 pole - Pitch 7.62mm
Search Keywords: ST18803LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18803LDNN
-
Alias/AKA:AST1880304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$5.98
2,500
$3.16
3,750
$2.17
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing