- Home ›
- All Products›
- ST18710LDNN
ST18710LDNN
METZ CONNECT
Terminal block AST187 - 10 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 10 pole - Pitch 7.5mm
Search Keywords: ST18710LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18710LDNN
-
Alias/AKA:AST1871004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$11.52
25
$10.44
50
$9.97
100
$9.68
250
$9.15
500
$8.91
1,000 +
$8.77
Click for Quote
Log in
to unlock special pricing