- Home ›
- All Products›
- ST18707LDNN
ST18707LDNN
METZ CONNECT
Terminal block AST187 - 7 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 7 pole - Pitch 7.5mm
Search Keywords: ST18707LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18707LDNN
-
Alias/AKA:AST1870704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$8.99
25
$7.31
50
$7.20
100
$6.98
250
$6.40
500
$6.31
1,000
$6.21
2,500 +
$5.99
Click for Quote
Log in
to unlock special pricing