- Home ›
- All Products›
- ST18703LDNN
ST18703LDNN
METZ CONNECT
Terminal block AST187 - 3 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 3 pole - Pitch 7.5mm
Search Keywords: ST18703LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18703LDNN
-
Alias/AKA:AST1870304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$3.85
50
$3.13
100
$3.08
250
$2.90
500
$2.74
1,000
$2.70
2,500
$2.60
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing