- Home ›
- All Products›
- ST18702LDNN
ST18702LDNN
METZ CONNECT
Terminal block AST187 - 2 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 2 pole - Pitch 7.5mm
Search Keywords: ST18702LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18702LDNN
-
Alias/AKA:AST1870204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.00
100
$2.10
250
$1.96
500
$1.90
1,000
$1.82
2,500
$1.80
5,000
$1.78
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing