- Home ›
- All Products›
- ST18610LDNN
ST18610LDNN
METZ CONNECT
Terminal block AST186 - 10 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST186 - 10 pole - Pitch 5.08mm
Search Keywords: ST18610LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18610LDNN
-
Alias/AKA:AST1861004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$10.05
25
$9.11
50
$8.70
100
$8.45
250
$7.98
500
$7.77
1,000 +
$7.65
Click for Quote
Log in
to unlock special pricing