- Home ›
- All Products›
- ST18605LDNN
ST18605LDNN
METZ CONNECT
Terminal block AST186 - 5 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST186 - 5 pole - Pitch 5.08mm
Search Keywords: ST18605LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18605LDNN
-
Alias/AKA:AST1860504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
140
$7.58
280
$4.66
420
$3.69
560 +
$3.62
Click for Quote
Log in
to unlock special pricing