- Home ›
- All Products›
- ST18602LDNN
ST18602LDNN
METZ CONNECT
Terminal block AST186 - 2 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST186 - 2 pole - Pitch 5.08mm
Search Keywords: ST18602LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18602LDNN
-
Alias/AKA:AST1860204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
165
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
165
Order Increment:
165
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
165
$1.82
330
$1.74
660
$1.66
1,155
$1.60
2,640
$1.55
5,115
$1.44
7,590
$1.43
10,065 +
$1.34
Click for Quote
Log in
to unlock special pricing