- Home ›
- All Products›
- ST18504LDNN
ST18504LDNN
METZ CONNECT
Terminal block AST185 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST185 - 4 pole - Pitch 5mm
Search Keywords: ST18504LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18504LDNN
-
Alias/AKA:AST1850404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$4.48
50
$3.64
100
$3.59
250
$3.38
500
$3.19
1,000
$3.15
2,500
$3.03
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing