- Home ›
- All Products›
- ST18502LDNN
ST18502LDNN
METZ CONNECT
Terminal block AST185 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST185 - 2 pole - Pitch 5mm
Search Keywords: ST18502LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST18502LDNN
-
Alias/AKA:AST1850204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,250
$3.99
2,500
$2.10
3,750
$1.45
5,000 +
$1.42
Click for Quote
Log in
to unlock special pricing