- Home ›
- All Products›
- ST17804LDNN
ST17804LDNN
METZ CONNECT
Terminal block AST178 - 4 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST178 - 4 pole - Pitch 7.62mm
Search Keywords: ST17804LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST17804LDNN
-
Alias/AKA:AST1780404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$8.24
2,500
$4.21
3,750
$2.86
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing