- Home ›
- All Products›
- ST17709LDNN
ST17709LDNN
METZ CONNECT
Terminal block AST177 - 9 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST177 - 9 pole - Pitch 7.5mm
Search Keywords: ST17709LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST17709LDNN
-
Alias/AKA:AST1770904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$8.78
25
$7.96
50
$7.60
100
$7.38
250
$6.98
500
$6.79
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing