- Home ›
- All Products›
- ST17704LDNN
ST17704LDNN
METZ CONNECT
Terminal block AST177 - 4 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST177 - 4 pole - Pitch 7.5mm
Search Keywords: ST17704LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST17704LDNN
-
Alias/AKA:AST1770404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.35
50
$3.54
100
$3.48
250
$3.28
500
$3.10
1,000
$3.05
2,500
$2.94
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing