- Home ›
- All Products›
- ST17603LDNN
ST17603LDNN
METZ CONNECT
Terminal block AST176 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST176 - 3 pole - Pitch 5.08mm
Search Keywords: ST17603LDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST17603LDNN
-
Alias/AKA:AST1760304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
125
$3.49
250
$2.62
375
$2.45
500 +
$2.40
Click for Quote
Log in
to unlock special pricing