- Home ›
- All Products›
- ST13705DDNC
ST13705DDNC
METZ CONNECT
Terminal block AST137 - 5 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST137 - 5 pole - Pitch 7.5mm
Search Keywords: ST13705DDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST13705DDNC
-
Alias/AKA:AST1370504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$7.48
250
$4.61
375
$3.65
500 +
$3.57
Click for Quote
Log in
to unlock special pricing