- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST13510DDNC
ST13510DDNC
METZ CONNECT
Terminal block AST135 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST135 - 10 pole - Pitch 5mm
Search Keywords: ST13510DDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST13510DDNC
-
Alias/AKA:AST1351004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$12.65
250
$7.78
375
$6.16
500 +
$6.04
Click for Quote
Log in
to unlock special pricing