help desk software
Image is representational - see mfr. specs

ST13506DDNC

Metz Connect

Terminal block AST135 - 6 pole - Pitch 5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal block AST135 - 6 pole - Pitch 5mm
Search Keywords: ST13506DDNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Metz Connect
  • Part No:
    ST13506DDNC
  • Alias/AKA:
    AST1350604
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    6
  • Maximum Current Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.216
5
$6.560
50
$4.638
100
$4.543
300
$4.298
500
$4.145
1,000
$3.977
2,500
$3.957
5,000 +
$3.937
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments