- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST12808VDNN
ST12808VDNN
METZ CONNECT
Terminal block AST128 - 8 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST128 - 8 pole - Pitch 7.62mm
Search Keywords: ST12808VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST12808VDNN
-
Alias/AKA:AST1280804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Maximum Current Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$5.12
50
$4.16
100
$3.97
250
$3.86
500
$3.64
1,000
$3.55
2,500
$3.45
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing