- Home ›
- All Products›
- ST12803VDNN
ST12803VDNN
METZ CONNECT
Terminal block AST128 - 3 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST128 - 3 pole - Pitch 7.62mm
Search Keywords: ST12803VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST12803VDNN
-
Alias/AKA:AST1280304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
Order Increment:
64
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
128
$1.99
256
$1.50
384
$1.40
512 +
$1.37
Click for Quote
Log in
to unlock special pricing