- Home ›
- All Products›
- ST12802VDNN
ST12802VDNN
METZ CONNECT
Terminal block AST128 - 2 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST128 - 2 pole - Pitch 7.62mm
Search Keywords: ST12802VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST12802VDNN
-
Alias/AKA:AST1280204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
96
$1.073
288
$1.039
576
$0.993
1,056
$0.950
2,592
$0.911
5,088
$0.842
7,584
$0.840
10,080 +
$0.788
Click for Quote
Log in
to unlock special pricing