- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST12504VDNN
ST12504VDNN
METZ CONNECT
Terminal block AST125 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST125 - 4 pole - Pitch 5mm
Search Keywords: ST12504VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST12504VDNN
-
Alias/AKA:AST1250404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.08
250
$1.99
500
$1.93
1,000
$1.82
2,500
$1.77
5,000
$1.64
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing