- Home ›
- All Products›
- ST10804VDNN
ST10804VDNN
METZ CONNECT
Terminal block AST10 - 4 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST10 - 4 pole - Pitch 7.62mm
Search Keywords: ST10804VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST10804VDNN
-
Alias/AKA:AST1080404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$4.48
2,500
$2.37
3,750
$1.63
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing