- Home ›
- All Products›
- ST10512VDNN
ST10512VDNN
METZ CONNECT
Terminal block AST105 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST105 - 12 pole - Pitch 5mm
Search Keywords: ST10512VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST10512VDNN
-
Alias/AKA:AST1051204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$12.90
2,500
$6.59
3,750
$4.48
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing