- Home ›
- All Products›
- ST10507VDNN
ST10507VDNN
METZ CONNECT
Terminal block AST10 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST10 - 7 pole - Pitch 5mm
Search Keywords: ST10507VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST10507VDNN
-
Alias/AKA:AST1050704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$5.56
250
$3.42
375
$2.71
500 +
$2.66
Click for Quote
Log in
to unlock special pricing