- Home ›
- All Products›
- ST10503VDNN
ST10503VDNN
METZ CONNECT
Terminal block AST105 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST105 - 3 pole - Pitch 5mm
Search Keywords: ST10503VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST10503VDNN
-
Alias/AKA:AST1050304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
210
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
Order Increment:
210
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
210
$1.46
420
$1.39
630
$1.33
1,050
$1.32
2,520
$1.28
5,040
$1.18
7,560
$1.17
10,080 +
$1.10
Click for Quote
Log in
to unlock special pricing