- Home ›
- All Products›
- ST10502VDNN
ST10502VDNN
METZ CONNECT
Terminal block AST105 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST105 - 2 pole - Pitch 5mm
Search Keywords: ST10502VDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST10502VDNN
-
Alias/AKA:AST1050204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
200
$0.986
400
$0.942
600
$0.939
1,000
$0.901
2,600
$0.864
5,000
$0.799
7,600
$0.797
10,000 +
$0.747
Click for Quote
Log in
to unlock special pricing