- Home ›
- All Products›
- ST07212HGNN
ST07212HGNN
METZ CONNECT
Terminal block AST072 - 12 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST072 - 12 pole - Pitch 2.54mm
Search Keywords: ST07212HGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST07212HGNN
-
Alias/AKA:AST0721206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
150
$7.12
300
$4.38
450
$3.47
600 +
$3.40
Click for Quote
Log in
to unlock special pricing