- Home ›
- All Products›
- ST07211HGNN
ST07211HGNN
METZ CONNECT
Terminal block AST072 - 11 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST072 - 11 pole - Pitch 2.54mm
Search Keywords: ST07211HGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST07211HGNN
-
Alias/AKA:AST0721106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,250
$8.88
2,500
$4.53
3,750
$3.09
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing