- Home ›
- All Products›
- ST07204HGNN
ST07204HGNN
METZ CONNECT
Terminal block AST072 - 4 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST072 - 4 pole - Pitch 2.54mm
Search Keywords: ST07204HGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST07204HGNN
-
Alias/AKA:AST0720406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.76
100
$1.47
250
$1.43
500
$1.36
1,000
$1.30
2,500
$1.25
5,000
$1.16
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing