- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST07203HGNN
ST07203HGNN
METZ CONNECT
Terminal block AST072 - 3 pole - Pitch 2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST072 - 3 pole - Pitch 2.54mm
Search Keywords: ST07203HGNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST07203HGNN
-
Alias/AKA:AST0720306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
600 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:130 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$1.317
250
$1.070
600
$1.022
1,200
$0.979
3,000
$0.938
5,400
$0.868
7,800
$0.856
10,200 +
$0.811
Click for Quote
Log in
to unlock special pricing