- Home ›
- All Products›
- ST06511HDNN
ST06511HDNN
METZ CONNECT
Terminal block AST065 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST065 - 11 pole - Pitch 5mm
Search Keywords: ST06511HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST06511HDNN
-
Alias/AKA:AST0651104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$10.72
2,500
$5.47
3,750
$3.73
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing