- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST06510HDNN
ST06510HDNN
METZ CONNECT
Terminal block AST065 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal block AST065 - 10 pole - Pitch 5mm
Search Keywords: ST06510HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST06510HDNN
-
Alias/AKA:AST0651004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:13 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$3.59
50
$3.21
100
$3.14
300
$3.07
500
$3.01
1,000
$2.97
2,500
$2.93
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing