- Home ›
- All Products›
- ST06507HDNN
ST06507HDNN
METZ CONNECT
Terminal block AST065 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST065 - 7 pole - Pitch 5mm
Search Keywords: ST06507HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST06507HDNN
-
Alias/AKA:AST0650704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$3.86
250
$2.90
375
$2.70
500 +
$2.65
Click for Quote
Log in
to unlock special pricing