- Home ›
- All Products›
- ST06506HDNN
ST06506HDNN
METZ CONNECT
Terminal block AST065 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST065 - 6 pole - Pitch 5mm
Search Keywords: ST06506HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST06506HDNN
-
Alias/AKA:AST0650604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
125
$3.30
250
$2.48
375
$2.32
500 +
$2.27
Click for Quote
Log in
to unlock special pricing