- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST06502HDNN
ST06502HDNN
METZ CONNECT
Terminal block AST065 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST065 - 2 pole - Pitch 5mm
Search Keywords: ST06502HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST06502HDNN
-
Alias/AKA:AST0650204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Maximum Current Rating:13 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,444
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.264
250
$0.883
500
$0.826
1,000
$0.800
2,500
$0.767
5,000
$0.759
7,500
$0.757
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing