- Home ›
- All Products›
- ST06104HDNN
ST06104HDNN
METZ CONNECT
Terminal block AST061 - 4 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST061 - 4 pole - Pitch 2.5mm
Search Keywords: ST06104HDNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST06104HDNN
-
Alias/AKA:AST0610404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$3.64
2,500
$1.92
3,750
$1.32
5,000 +
$1.29
Click for Quote
Log in
to unlock special pricing