- Home ›
- All Products›
- ST05710HBNC
ST05710HBNC
METZ CONNECT
Terminal block AST057 - 10 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST057 - 10 pole - Pitch 7.5mm
Search Keywords: ST05710HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST05710HBNC
-
Alias/AKA:AST0571002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$16.80
2,500
$8.58
3,750
$5.84
5,000 +
$5.73
Click for Quote
Log in
to unlock special pricing