- Home ›
- All Products›
- ST05703HBNC
ST05703HBNC
METZ CONNECT
Terminal block AST057 - 3 pole - Pitch 7.5mm black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST057 - 3 pole - Pitch 7.5mm black
Search Keywords: ST05703HBNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST05703HBNC
-
Alias/AKA:AST0570302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Buy all 70 in-stock or the regular minimum order quantity of 100
Stock lot only:
70
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3.663
100
$3.330
300
$3.258
500
$3.155
1,000
$3.139
2,500
$3.123
5,000
$3.108
7,500
$3.092
10,000 +
$3.077
Click for Quote
Log in
to unlock special pricing