- Home ›
- All Products›
- ST05503HDNC
ST05503HDNC
METZ CONNECT
Terminal block AST055 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST055 - 3 pole - Pitch 5mm
Search Keywords: ST05503HDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST05503HDNC
-
Alias/AKA:AST0550304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.06
100
$1.68
250
$1.60
500
$1.56
1,000
$1.47
2,500
$1.43
5,000
$1.32
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing