- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST04510DDNC
METZ CONNECT
ST04510DDNC
Terminal block AST045 - 10 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal block AST045 - 10 pole - Pitch 5mm
Search Keywords: ST04510DDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST04510DDNC
-
Alias/AKA:AST0451004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:13 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is ST04510DDNC RoHS compliant?
Yes, ST04510DDNC is RoHS compliant.
What is the lead time for ST04510DDNC?
The standard lead time for ST04510DDNC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$5.91
50
$4.81
100
$4.59
300
$4.39
500
$4.21
1,000
$4.10
2,500
$3.99
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing