- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST04507DDNC
ST04507DDNC
METZ CONNECT
Terminal block AST045 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST045 - 7 pole - Pitch 5mm
Search Keywords: ST04507DDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST04507DDNC
-
Alias/AKA:AST0450704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:13 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$4.14
50
$3.36
100
$3.35
300
$3.12
500
$2.95
1,000
$2.94
2,500
$2.80
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing