- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST04503DDNC
ST04503DDNC
METZ CONNECT
Terminal block AST045 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST045 - 3 pole - Pitch 5mm
Search Keywords: ST04503DDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST04503DDNC
-
Alias/AKA:AST0450304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:13 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$2.20
25
$2.00
100
$1.69
250
$1.51
500
$1.41
1,000
$1.33
2,500
$1.32
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing