- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST04502DDNC
ST04502DDNC
METZ CONNECT
Terminal block AST045 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST045 - 2 pole - Pitch 5mm
Search Keywords: ST04502DDNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:ST04502DDNC
-
Alias/AKA:AST0450204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:13 A
-
Wire Size:14-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,014
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$1.217
250
$0.957
500
$0.885
1,000
$0.828
2,500
$0.824
5,000
$0.745
7,500
$0.741
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing